Supervisor Open Drain or Open Collector 2 Channel SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6305UK00D3+T

DigiKey Part Number
MAX6305UK00D3+TTR-ND - Tape & Reel (TR)
MAX6305UK00D3+TCT-ND - Cut Tape (CT)
MAX6305UK00D3+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6305UK00D3+T
Description
IC SUPERVISOR 2 CHANNEL SOT23-5
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX6305UK00D3+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
0°C ~ 70°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
SC-74A, SOT-753
Number of Voltages Monitored
2
Supplier Device Package
SOT-23-5
Voltage - Threshold
Adjustable/Selectable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.499
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.00000kr.35.00
10kr.26.71000kr.267.10
25kr.24.64720kr.616.18
100kr.22.37580kr.2,237.58
250kr.21.43732kr.5,359.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.19.53595kr.48,839.88
Manufacturers Standard Package
Unit Price without VAT:kr.35.00000
Unit Price with VAT:kr.43.75000