8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6302ESA+

DigiKey Part Number
MAX6302ESA+-ND
Manufacturer
Manufacturer Product Number
MAX6302ESA+
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6302ESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active High
Reset Timeout
2.8ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 177
Factory Stock: 4.200
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.54.31000kr.54.31
10kr.42.15100kr.421.51
25kr.39.10240kr.977.56
100kr.35.75240kr.3,575.24
300kr.33.88420kr.10,165.26
500kr.33.19376kr.16,596.88
1.000kr.32.40177kr.32,401.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.54.31000
Unit Price with VAT:kr.67.88750