
MAX629ESA+T | |
|---|---|
DigiKey Part Number | MAX629ESA+TR-ND - Tape & Reel (TR) MAX629ESA+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX629ESA+T |
Description | IC REG BOOST FLYBACK ADJ 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable ±0.8V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX629ESA+T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) ±28V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Output |
Part Status Active | Frequency - Switching 300kHz |
Function Step-Up, Step-Up/Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.78000 | kr.76.78 |
| 10 | kr.60.21100 | kr.602.11 |
| 25 | kr.56.07360 | kr.1,401.84 |
| 100 | kr.51.52770 | kr.5,152.77 |
| 250 | kr.49.36096 | kr.12,340.24 |
| 500 | kr.48.05492 | kr.24,027.46 |
| 1.000 | kr.46.97997 | kr.46,979.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.45.84533 | kr.114,613.32 |
| Unit Price without VAT: | kr.76.78000 |
|---|---|
| Unit Price with VAT: | kr.95.97500 |





