Boost, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable ±0.8V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX629ESA+T

DigiKey Part Number
MAX629ESA+TR-ND - Tape & Reel (TR)
MAX629ESA+CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAX629ESA+T
Description
IC REG BOOST FLYBACK ADJ 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Switching Regulator IC Positive or Negative Adjustable ±0.8V 1 Output 500mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX629ESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
±28V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Current - Output
Part Status
Active
Frequency - Switching
300kHz
Function
Step-Up, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
-40°C ~ 85°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-SOIC
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.600
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.76.78000kr.76.78
10kr.60.21100kr.602.11
25kr.56.07360kr.1,401.84
100kr.51.52770kr.5,152.77
250kr.49.36096kr.12,340.24
500kr.48.05492kr.24,027.46
1.000kr.46.97997kr.46,979.97
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.45.84533kr.114,613.32
Manufacturers Standard Package
Unit Price without VAT:kr.76.78000
Unit Price with VAT:kr.95.97500