
| MAX6198AESA/V+ | |
|---|---|
| DigiKey Part Number | MAX6198AESA/V+-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAX6198AESA/V+ | 
| Description | IC VREF SERIES 0.05% 8SOIC | 
| Customer Reference | |
| Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 500 µA 8-SOIC | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX6198AESA/V+ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Discontinued at Digi-Key | |
| Reference Type | Series | |
| Output Type | Fixed | |
| Voltage - Output (Min/Fixed) | 4.096V | |
| Current - Output | 500 µA | |
| Tolerance | ±0.05% | |
| Temperature Coefficient | 5ppm/°C | |
| Noise - 0.1Hz to 10Hz | 100µVp-p | |
| Noise - 10Hz to 10kHz | 200µVrms | |
| Voltage - Input | 4.296V ~ 12.6V | |
| Current - Supply | 35µA | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Grade | Automotive | |
| Qualification | AEC-Q100 | |
| Mounting Type | Surface Mount | |
| Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
| Supplier Device Package | 8-SOIC | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark