
MAX6193AESA+T | |
|---|---|
DigiKey Part Number | MAX6193AESA+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6193AESA+T |
Description | IC VREF SERIES 0.07% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.07% 500 µA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6193AESA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 500 µA | |
Tolerance | ±0.07% | |
Temperature Coefficient | 5ppm/°C | |
Noise - 0.1Hz to 10Hz | 75µVp-p | |
Noise - 10Hz to 10kHz | 150µVrms | |
Voltage - Input | 3.2V ~ 12.6V | |
Current - Supply | 35µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.29.55098 | kr.73,877.45 |
| Unit Price without VAT: | kr.29.55098 |
|---|---|
| Unit Price with VAT: | kr.36.93873 |

