MAX6176AASA/GG8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 124
Unit Price: kr.84.01000
Datasheet
Series Voltage Reference IC Fixed 10V V ±0.05% 30 mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6176AASA/GG8

DigiKey Part Number
MAX6176AASA/GG8-ND
Manufacturer
Manufacturer Product Number
MAX6176AASA/GG8
Description
IC VREF SERIES 0.05% 8SOIC
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.05% 30 mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX6176AASA/GG8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
18µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
29µVrms
Packaging
Bulk
Voltage - Input
12V ~ 40V
Part Status
Discontinued at DigiKey
Current - Supply
700µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
10V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Current - Output
30 mA
Supplier Device Package
8-SOIC
Tolerance
±0.05%
Base Product Number
Temperature Coefficient
3ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6176AASA+Analog Devices Inc./Maxim Integrated124MAX6176AASA+-NDkr.84.01000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes