Direct

MAX6161BESA | |
|---|---|
DigiKey Part Number | MAX6161BESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX6161BESA |
Description | IC VREF SERIES 0.32% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 1.25V V ±0.32% 5 mA 8-SOIC |
Datasheet | Datasheet |
Category | Noise - 0.1Hz to 10Hz 20µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 15µVrms |
Packaging Tube | Voltage - Input 2.5V ~ 12.6V |
Part Status Obsolete | Current - Supply 150µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.25V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 5 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.32% | Base Product Number |
Temperature Coefficient 15ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX6161BESA+ | Analog Devices Inc./Maxim Integrated | 250 | MAX6161BESA+-ND | kr.42.60000 | Direct |


