
MAX6138CEXR30+T | |
|---|---|
DigiKey Part Number | 175-MAX6138CEXR30+TTR-ND - Tape & Reel (TR) 175-MAX6138CEXR30+TCT-ND - Cut Tape (CT) 175-MAX6138CEXR30+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6138CEXR30+T |
Description | IC VREF SHUNT 3V SC70 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.5% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6138CEXR30+T Models |
Category | Temperature Coefficient 25ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 45µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 65 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case SC-70, SOT-323 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SC-70-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.5% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.71000 | kr.36.71 |
| 10 | kr.28.06100 | kr.280.61 |
| 25 | kr.25.90760 | kr.647.69 |
| 100 | kr.23.53730 | kr.2,353.73 |
| 250 | kr.22.60132 | kr.5,650.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.57515 | kr.51,437.88 |
| Unit Price without VAT: | kr.36.71000 |
|---|---|
| Unit Price with VAT: | kr.45.88750 |

