
MAX6133BASA30+ | |
|---|---|
DigiKey Part Number | MAX6133BASA30+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6133BASA30+ |
Description | IC VREF SERIES 0.08% 8SOIC |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.08% 15 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6133BASA30+ Models |
Category | Noise - 0.1Hz to 10Hz 24µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 15µVrms |
Packaging Tube | Voltage - Input 3.2V ~ 12.6V |
Part Status Obsolete | Current - Supply 85µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Output 15 mA | Supplier Device Package 8-SOIC |
Tolerance ±0.08% | Base Product Number |
Temperature Coefficient 10ppm/°C |

