
MAX6133BASA25+T | |
---|---|
DigiKey Part Number | MAX6133BASA25+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX6133BASA25+T |
Description | IC VREF SERIES 0.08% 8SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.08% 15 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6133BASA25+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.08% | |
Temperature Coefficient | 10ppm/°C | |
Noise - 0.1Hz to 10Hz | 16µVp-p | |
Noise - 10Hz to 10kHz | 12µVrms | |
Voltage - Input | 2.7V ~ 12.6V | |
Current - Supply | 85µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.43.08677 | kr.107,716.93 |
Unit Price without VAT: | kr.43.08677 |
---|---|
Unit Price with VAT: | kr.53.85846 |