Series Voltage Reference IC Fixed 4.096V V ±0.06% 15 mA 8-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6133A41+

DigiKey Part Number
MAX6133A41+-ND
Manufacturer
Manufacturer Product Number
MAX6133A41+
Description
IC VREF SERIES 0.06% 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 4.096V V ±0.06% 15 mA 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX6133A41+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
32µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
22µVrms
Packaging
Tube
Voltage - Input
4.2V ~ 12.6V
Part Status
Active
Current - Supply
85µA
Reference Type
Series
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
4.096V
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Current - Output
15 mA
Supplier Device Package
8-uMAX/uSOP
Tolerance
±0.06%
Base Product Number
Temperature Coefficient
7ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90
Factory Stock: 1.400
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.76.08000kr.76.08
10kr.59.67200kr.596.72
50kr.53.09500kr.2,654.75
100kr.51.05730kr.5,105.73
250kr.48.90676kr.12,226.69
500kr.47.61048kr.23,805.24
1.000kr.46.54353kr.46,543.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.76.08000
Unit Price with VAT:kr.95.10000