Series Voltage Reference IC Fixed 5V V ±0.04% 10 mA SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6070AAUT50/V+T

DigiKey Part Number
MAX6070AAUT50/V+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX6070AAUT50/V+T
Description
IC VREF SERIES 0.04% SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 5V V ±0.04% 10 mA SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6070AAUT50/V+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 10Hz to 10kHz
12µVrms
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Input
5.2V ~ 5.5V
Packaging
Tape & Reel (TR)
Current - Supply
330µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Reference Type
Series
Grade
Automotive
Output Type
Fixed
Qualification
AEC-Q100
Voltage - Output (Min/Fixed)
5V
Mounting Type
Surface Mount
Current - Output
10 mA
Package / Case
SOT-23-6
Tolerance
±0.04%
Supplier Device Package
SOT-23-6
Temperature Coefficient
6ppm/°C
Base Product Number
Noise - 0.1Hz to 10Hz
9µVp-p
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 62.500
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.16.01902kr.40,047.55
Manufacturers Standard Package
Unit Price without VAT:kr.16.01902
Unit Price with VAT:kr.20.02378