
MAX6069CBAWS+T | |
|---|---|
DigiKey Part Number  | MAX6069CBAWS+T-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MAX6069CBAWS+T  | 
Description  | IC VREF SHUNT 0.5% 4WLP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Shunt Voltage Reference IC Fixed 2.5V V ±0.5% 4-WLP (1.16x0.88)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAX6069CBAWS+T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Reference Type  | Shunt  | |
Output Type  | Fixed  | |
Voltage - Output (Min/Fixed)  | 2.5V  | |
Tolerance  | ±0.5%  | |
Temperature Coefficient  | 50ppm/°C  | |
Noise - 0.1Hz to 10Hz  | 60µVp-p  | |
Noise - 10Hz to 10kHz  | -  | |
Voltage - Input  | -  | |
Current - Supply  | 2mA  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 4-WFBGA, WLBGA  | |
Supplier Device Package  | 4-WLP (1.16x0.88)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.8.89820 | kr.22,245.50 | 
| 5.000 | kr.8.71896 | kr.43,594.80 | 
| Unit Price without VAT: | kr.8.89820 | 
|---|---|
| Unit Price with VAT: | kr.11.12275 | 

