
MAX6063BEUR+T | |
|---|---|
DigiKey Part Number | 175-MAX6063BEUR+TTR-ND - Tape & Reel (TR) 175-MAX6063BEUR+TCT-ND - Cut Tape (CT) 175-MAX6063BEUR+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6063BEUR+T |
Description | IC VREF SERIES 0.4% SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.4% 5 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6063BEUR+T Models |
Category | Noise - 0.1Hz to 10Hz 35µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 40µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.2V ~ 12.6V |
Part Status Active | Current - Supply 125µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Output 5 mA | Supplier Device Package SOT-23-3 |
Tolerance ±0.4% | Base Product Number |
Temperature Coefficient 30ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.38.36000 | kr.38.36 |
| 10 | kr.29.40500 | kr.294.05 |
| 25 | kr.27.16320 | kr.679.08 |
| 100 | kr.24.69680 | kr.2,469.68 |
| 250 | kr.23.76536 | kr.5,941.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.61339 | kr.54,033.47 |
| Unit Price without VAT: | kr.38.36000 |
|---|---|
| Unit Price with VAT: | kr.47.95000 |

