MAX604ESA/GG8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 365
Unit Price: kr.71.20000
Datasheet
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MAX604ESA/GG8

DigiKey Part Number
MAX604ESA/GG8-ND
Manufacturer
Manufacturer Product Number
MAX604ESA/GG8
Description
IC REG LIN POS ADJ 500MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX604ESA/GG8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.82V @ 400mA
Mfr
Current - Output
Packaging
Bulk
Current - Quiescent (Iq)
35 µA
Part Status
Discontinued at DigiKey
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
11.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
1.25V (3.3V)
Supplier Device Package
8-SOIC
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX604ESA+Analog Devices Inc./Maxim Integrated365MAX604ESA+-NDkr.71.20000Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes