
MAX6035AAUR30+T | |
|---|---|
cms-digikey-product-number | MAX6035AAUR30+TTR-ND - Tape & Reel (TR) MAX6035AAUR30+TCT-ND - Cut Tape (CT) MAX6035AAUR30+TDKR-ND - Digi-Reel® |
cms-manufacturer | |
cms-manufacturer-product-number | MAX6035AAUR30+T |
cms-description | IC VREF SERIES 0.2% SOT23-3 |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | Series Voltage Reference IC Fixed 3V V ±0.2% 10 mA SOT-23-3 |
Datasheet | Datasheet |
cms-eda-cad-models | MAX6035AAUR30+T Models |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 10 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 30ppm/°C | |
Noise - 0.1Hz to 10Hz | 25µVp-p | |
Noise - 10Hz to 10kHz | 25µVrms | |
Voltage - Input | 4.9V ~ 33V | |
Current - Supply | 95µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | kr.27.30000 | kr.27.30 |
| 10 | kr.20.69800 | kr.206.98 |
| 25 | kr.19.04600 | kr.476.15 |
| 100 | kr.17.22960 | kr.1,722.96 |
| 250 | kr.16.36376 | kr.4,090.94 |
| 500 | kr.15.84184 | kr.7,920.92 |
| 1.000 | kr.15.41233 | kr.15,412.33 |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 2.500 | kr.14.95883 | kr.37,397.08 |
| Unit Price without VAT: | kr.27.30000 |
|---|---|
| Unit Price with VAT: | kr.34.12500 |









