
MAX6033BAUT30+T | |
|---|---|
DigiKey Part Number | 175-MAX6033BAUT30+TTR-ND - Tape & Reel (TR) 175-MAX6033BAUT30+TCT-ND - Cut Tape (CT) 175-MAX6033BAUT30+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6033BAUT30+T |
Description | IC VREF SERIES 0.2% SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3V V ±0.2% 15 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6033BAUT30+T Models |
Category | Noise - 0.1Hz to 10Hz 24µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 15µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 3.2V ~ 12.6V |
Part Status Active | Current - Supply 85µA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3V | Package / Case SOT-23-6 |
Current - Output 15 mA | Supplier Device Package SOT-23-6 |
Tolerance ±0.2% | Base Product Number |
Temperature Coefficient 15ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.75.57000 | kr.75.57 |
| 10 | kr.59.24700 | kr.592.47 |
| 25 | kr.55.16560 | kr.1,379.14 |
| 100 | kr.50.68070 | kr.5,068.07 |
| 250 | kr.50.24704 | kr.12,561.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.45.07552 | kr.112,688.80 |
| Unit Price without VAT: | kr.75.57000 |
|---|---|
| Unit Price with VAT: | kr.94.46250 |

