
MAX6033BAUT25+T | |
|---|---|
DigiKey Part Number | 175-MAX6033BAUT25+TTR-ND - Tape & Reel (TR) 175-MAX6033BAUT25+TCT-ND - Cut Tape (CT) 175-MAX6033BAUT25+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6033BAUT25+T |
Description | IC VREF SERIES 0.2% SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.2% 15 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6033BAUT25+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 15 mA | |
Tolerance | ±0.2% | |
Temperature Coefficient | 15ppm/°C | |
Noise - 0.1Hz to 10Hz | 16µVp-p | |
Noise - 10Hz to 10kHz | 12µVrms | |
Voltage - Input | 2.7V ~ 12.6V | |
Current - Supply | 85µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.98000 | kr.54.98 |
| 10 | kr.42.67500 | kr.426.75 |
| 25 | kr.39.60320 | kr.990.08 |
| 100 | kr.36.22140 | kr.3,622.14 |
| 250 | kr.34.60992 | kr.8,652.48 |
| 500 | kr.33.63852 | kr.16,819.26 |
| 1.000 | kr.32.83878 | kr.32,838.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.31.99493 | kr.79,987.32 |
| Unit Price without VAT: | kr.54.98000 |
|---|---|
| Unit Price with VAT: | kr.68.72500 |

