Series Voltage Reference IC Fixed 3V V ±0.2% 500 µA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6030AEUR+T

DigiKey Part Number
MAX6030AEUR+TTR-ND - Tape & Reel (TR)
MAX6030AEUR+TCT-ND - Cut Tape (CT)
MAX6030AEUR+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6030AEUR+T
Description
IC VREF SERIES 0.2% SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 3V V ±0.2% 500 µA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MAX6030AEUR+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise - 0.1Hz to 10Hz
65µVp-p
Manufacturer
Analog Devices Inc./Maxim Integrated
Noise - 10Hz to 10kHz
150µVrms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Input
3.2V ~ 12.6V
Part Status
Active
Current - Supply
35µA
Reference Type
Series
Operating Temperature
-40°C ~ 85°C (TA)
Output Type
Fixed
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
3V
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Output
500 µA
Supplier Device Package
SOT-23-3
Tolerance
±0.2%
Base Product Number
Temperature Coefficient
20ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.245
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.58.84000kr.58.84
10kr.45.73000kr.457.30
25kr.42.45760kr.1,061.44
100kr.38.86040kr.3,886.04
250kr.38.12164kr.9,530.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.34.36392kr.85,909.80
Manufacturers Standard Package
Unit Price without VAT:kr.58.84000
Unit Price with VAT:kr.73.55000