
MAX6029EUK21+T | |
|---|---|
DigiKey Part Number | MAX6029EUK21+TTR-ND - Tape & Reel (TR) MAX6029EUK21+TCT-ND - Cut Tape (CT) MAX6029EUK21+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6029EUK21+T |
Description | IC VREF SERIES 0.15% SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.15% 4 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6029EUK21+T Models |
Category | Noise - 0.1Hz to 10Hz 30µVp-p |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 115µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Input 2.5V ~ 12.6V |
Part Status Active | Current - Supply 5.25µA |
Reference Type Series | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.048V | Package / Case SC-74A, SOT-753 |
Current - Output 4 mA | Supplier Device Package SOT-23-5 |
Tolerance ±0.15% | Base Product Number |
Temperature Coefficient 30ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.58.26000 | kr.58.26 |
| 10 | kr.45.29300 | kr.452.93 |
| 25 | kr.42.04680 | kr.1,051.17 |
| 100 | kr.38.48000 | kr.3,848.00 |
| 250 | kr.37.73364 | kr.9,433.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.34.02034 | kr.85,050.85 |
| Unit Price without VAT: | kr.58.26000 |
|---|---|
| Unit Price with VAT: | kr.72.82500 |

