
| MAX6018AEUR21+T | |
|---|---|
| DigiKey Part Number | MAX6018AEUR21+TTR-ND - Tape & Reel (TR) MAX6018AEUR21+TCT-ND - Cut Tape (CT) MAX6018AEUR21+TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MAX6018AEUR21+T | 
| Description | IC VREF SERIES 0.2% SOT23-3 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.2% 1 mA SOT-23-3 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX6018AEUR21+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Reference Type | Series | |
| Output Type | Fixed | |
| Voltage - Output (Min/Fixed) | 2.048V | |
| Current - Output | 1 mA | |
| Tolerance | ±0.2% | |
| Temperature Coefficient | 50ppm/°C | |
| Noise - 0.1Hz to 10Hz | 50µVp-p | |
| Noise - 10Hz to 10kHz | 175µVrms | |
| Voltage - Input | 2.25V ~ 5.5V | |
| Current - Supply | 6µA | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | TO-236-3, SC-59, SOT-23-3 | |
| Supplier Device Package | SOT-23-3 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.28.22000 | kr.28.22 | 
| 10 | kr.21.40800 | kr.214.08 | 
| 25 | kr.19.70440 | kr.492.61 | 
| 100 | kr.17.83100 | kr.1,783.10 | 
| 250 | kr.16.93772 | kr.4,234.43 | 
| 500 | kr.16.39974 | kr.8,199.87 | 
| 1.000 | kr.15.95680 | kr.15,956.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.15.48913 | kr.38,722.82 | 
| Unit Price without VAT: | kr.28.22000 | 
|---|---|
| Unit Price with VAT: | kr.35.27500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark