Similar

MAX5986EVKIT# | |
|---|---|
DigiKey Part Number | MAX5986EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX5986EVKIT# |
Description | EVAL BOARD FOR MAX5986 |
Customer Reference | |
Detailed Description | MAX5986 - Power over Ethernet (PoE) Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Power over Ethernet (PoE) |
Manufacturer Analog Devices Inc./Maxim Integrated | Utilized IC / Part MAX5986 |
Packaging Box | Contents Board(s) |
Part Status Obsolete | Base Product Number |
Type Power Management |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX5986AEVKIT# | Analog Devices Inc./Maxim Integrated | 0 | MAX5986AEVKIT#-ND | kr.638.37000 | Similar |

