
MAX5982AETE+T | |
|---|---|
DigiKey Part Number | MAX5982AETE+TTR-ND - Tape & Reel (TR) MAX5982AETE+TCT-ND - Cut Tape (CT) MAX5982AETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5982AETE+T |
Description | IC POE CNTRL 1 CHANNEL 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5982AETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Controller (PD) | |
Number of Channels | 1 | |
Power - Max | 70 W | |
Internal Switch(s) | Yes | |
Auxiliary Sense | Yes | |
Standards | 802.3at (PoE+), 802.3af (PoE) | |
Voltage - Supply | 36.6V ~ 60V | |
Current - Supply | 250µA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.90000 | kr.64.90 |
| 10 | kr.50.66900 | kr.506.69 |
| 25 | kr.47.10920 | kr.1,177.73 |
| 100 | kr.43.19550 | kr.4,319.55 |
| 250 | kr.41.32968 | kr.10,332.42 |
| 500 | kr.40.20532 | kr.20,102.66 |
| 1.000 | kr.39.27981 | kr.39,279.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.38.30292 | kr.95,757.30 |
| Unit Price without VAT: | kr.64.90000 |
|---|---|
| Unit Price with VAT: | kr.81.12500 |

