
MAX5982AATE+ | |
|---|---|
DigiKey Part Number | 505-MAX5982AATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5982AATE+ |
Description | IEEE 802.3AF/AT-COMPLIANT, POWER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 16-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5982AATE+ Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE) |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 60V |
Packaging Tube | Current - Supply 250µA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Controller (PD) | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-WQFN Exposed Pad |
Internal Switch(s) Yes | Supplier Device Package 16-TQFN (5x5) |
Auxiliary Sense Yes |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.73.86000 | kr.73.86 |
| 10 | kr.57.84600 | kr.578.46 |
| 60 | kr.50.88067 | kr.3,052.84 |
| 120 | kr.48.99550 | kr.5,879.46 |
| 300 | kr.47.00517 | kr.14,101.55 |
| 540 | kr.45.97357 | kr.24,825.73 |
| 1.020 | kr.45.03321 | kr.45,933.87 |
| Unit Price without VAT: | kr.73.86000 |
|---|---|
| Unit Price with VAT: | kr.92.32500 |

