
MAX5978ETJ+ | |
|---|---|
DigiKey Part Number | MAX5978ETJ+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5978ETJ+ |
Description | IC HOT SWAP CTRLR GP 32TQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 1 Channel General Purpose 32-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5978ETJ+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller, Monitor | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | I2C, Latched Fault | |
Programmable Features | Circuit Breaker, OVP, Slew Rate, UVLO | |
Voltage - Supply | 2.7V ~ 16V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 2.5 mA | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.66.51417 | kr.3,990.85 |
| Unit Price without VAT: | kr.66.51417 |
|---|---|
| Unit Price with VAT: | kr.83.14271 |

