16-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-TQFN

MAX5974AETE+T

DigiKey Part Number
MAX5974AETE+TR-ND - Tape & Reel (TR)
MAX5974AETE+CT-ND - Cut Tape (CT)
MAX5974AETE+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5974AETE+T
Description
IC OFFLINE SWITCH FWD 16TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Converter Offline Forward Topology 100kHz ~ 600kHz 16-TQFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX5974AETE+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Forward
Voltage - Start Up
16 V
Voltage - Supply (Vcc/Vdd)
7V ~ 26V
Duty Cycle
80%
Frequency - Switching
100kHz ~ 600kHz
Fault Protection
Current Limiting, Over Temperature, Short Circuit
Control Features
EN, Frequency Control, Soft Start, Sync
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-TQFN (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 141
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.16.51000kr.16.51
10kr.12.31400kr.123.14
25kr.11.25640kr.281.41
100kr.10.09410kr.1,009.41
250kr.9.53960kr.2,384.90
500kr.9.20538kr.4,602.69
1.000kr.8.93030kr.8,930.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.63992kr.21,599.80
5.000kr.8.46488kr.42,324.40
7.500kr.8.37726kr.62,829.45
Manufacturers Standard Package
Unit Price without VAT:kr.16.51000
Unit Price with VAT:kr.20.63750