
MAX5955AEEE+ | |
|---|---|
DigiKey Part Number | MAX5955AEEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5955AEEE+ |
Description | IC HOT SWAP CTRLR GP 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller, Monitor 2 Channel General Purpose 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5955AEEE+ Models |
Category | Features Auto Retry, OVP, UVLO |
Manufacturer Analog Devices Inc./Maxim Integrated | Programmable Features Circuit Breaker, Current Limit, Fault Timeout |
Series | Voltage - Supply 1V ~ 13.2V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1.2 mA |
Type Hot Swap Controller, Monitor | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 16-QSOP |
Applications General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.23000 | kr.91.23 |
| 10 | kr.71.95300 | kr.719.53 |
| 25 | kr.67.14080 | kr.1,678.52 |
| 100 | kr.61.85050 | kr.6,185.05 |
| 300 | kr.58.90030 | kr.17,670.09 |
| 500 | kr.57.80990 | kr.28,904.95 |
| 1.000 | kr.56.55908 | kr.56,559.08 |
| Unit Price without VAT: | kr.91.23000 |
|---|---|
| Unit Price with VAT: | kr.114.03750 |

