
MAX5954LETX+T | |
|---|---|
DigiKey Part Number | MAX5954LETX+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5954LETX+T |
Description | IC HOT PLUG CTRLR PCI EXP 36TQFN |
Customer Reference | |
Detailed Description | Hot Plug Controller 3 Channel PCI Express® 36-TQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5954LETX+T Models |
Category | Features Latched Fault, OVP, SMBus, Thermal Limit, UVLO |
Manufacturer Analog Devices Inc./Maxim Integrated | Programmable Features Current Limit, Fault Timeout |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V, 10.8V ~ 13.2V |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 85°C |
Type Hot Plug Controller | Mounting Type Surface Mount |
Number of Channels 3 | Package / Case 36-WFQFN Exposed Pad |
Internal Switch(s) Both | Supplier Device Package 36-TQFN (6x6) |
Applications PCI Express® | Base Product Number |

