
MAX5952AUAX+T | |
|---|---|
DigiKey Part Number | MAX5952AUAX+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5952AUAX+T |
Description | IC POE CNTRL 4 CHANNEL 36SSOP |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 4 Channel 802.3at (PoE+), 802.3af (PoE) 36-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5952AUAX+T Models |
Category | Standards 802.3at (PoE+), 802.3af (PoE) |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 32V ~ 60V |
Packaging Tape & Reel (TR) | Current - Supply 4.8mA |
Part Status Obsolete | Operating Temperature 0°C ~ 85°C |
Type Controller (PSE) | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 36-BSOP (0.295", 7.50mm Width) |
Power - Max 45 W | Supplier Device Package 36-SSOP |
Internal Switch(s) No | Base Product Number |
Auxiliary Sense No |

