8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5949AESA+

DigiKey Part Number
MAX5949AESA+-ND
Manufacturer
Manufacturer Product Number
MAX5949AESA+
Description
IC HOT SWAP CTRLR -48V 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX5949AESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Fault Timeout
Programmable Features
Auto Retry, Circuit Breaker, Latched Fault, OVP, UVLO
Voltage - Supply
-80V ~ -20V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
700 µA
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 8.000
Check Lead Time
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.49.47000kr.49.47
10kr.38.27200kr.382.72
25kr.35.47120kr.886.78
100kr.32.39040kr.3,239.04
300kr.30.67200kr.9,201.60
500kr.30.03636kr.15,018.18
1.000kr.29.30803kr.29,308.03
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.49.47000
Unit Price with VAT:kr.61.83750