Hot Swap Controller 1 Channel General Purpose 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5947BESA+T

DigiKey Part Number
175-MAX5947BESA+TTR-ND - Tape & Reel (TR)
175-MAX5947BESA+TCT-ND - Cut Tape (CT)
175-MAX5947BESA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5947BESA+T
Description
IC HOT SWAP CTRLR GP 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX5947BESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current Limit, Fault Timeout, OVP, UVLO
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
9V ~ 80V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply
1.4 mA
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Internal Switch(s)
No
Supplier Device Package
8-SOIC
Applications
General Purpose
Base Product Number
Features
Auto Retry, Thermal Limit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.580
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.59.91000kr.59.91
10kr.46.59900kr.465.99
25kr.43.27440kr.1,081.86
100kr.39.61990kr.3,961.99
250kr.38.89768kr.9,724.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.35.05074kr.87,626.85
Manufacturers Standard Package
Unit Price without VAT:kr.59.91000
Unit Price with VAT:kr.74.88750