Hot Swap Controller 1 Channel General Purpose 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5947AESA+T

DigiKey Part Number
MAX5947AESA+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5947AESA+T
Description
IC HOT SWAP CTRLR GP 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX5947AESA+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Current Limit, Fault Timeout, OVP, UVLO
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
9V ~ 80V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply
1.4 mA
Type
Hot Swap Controller
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Internal Switch(s)
No
Supplier Device Package
8-SOIC
Applications
General Purpose
Base Product Number
Features
Latched Fault, Thermal Limit
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.39.15204kr.97,880.10
Manufacturers Standard Package
Unit Price without VAT:kr.39.15204
Unit Price with VAT:kr.48.94005