
MAX5932ESA+T | |
---|---|
DigiKey Part Number | 175-MAX5932ESA+TTR-ND - Tape & Reel (TR) 175-MAX5932ESA+TCT-ND - Cut Tape (CT) 175-MAX5932ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5932ESA+T |
Description | IC HOT SWAP CTRLR GP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX5932ESA+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | No | |
Applications | General Purpose | |
Features | Latched Fault | |
Programmable Features | Current Limit, Fault Timeout, OVP, Slew Rate, UVLO | |
Voltage - Supply | 9V ~ 80V | |
Current - Output (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1.4 mA | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.65.73000 | kr.65.73 |
10 | kr.51.30200 | kr.513.02 |
25 | kr.47.70800 | kr.1,192.70 |
100 | kr.43.75170 | kr.4,375.17 |
250 | kr.41.86600 | kr.10,466.50 |
500 | kr.40.72960 | kr.20,364.80 |
1.000 | kr.39.79424 | kr.39,794.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.38.80691 | kr.97,017.28 |
Unit Price without VAT: | kr.65.73000 |
---|---|
Unit Price with VAT: | kr.82.16250 |