
MAX5924DEUB+T | |
|---|---|
DigiKey Part Number | MAX5924DEUB+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5924DEUB+T |
Description | IC HOT SWAP CTRLR GP 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5924DEUB+T Models |
Category | Programmable Features Circuit Breaker, Slew Rate, Turn On Voltage |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 1V ~ 13.2V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 1.5 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Internal Switch(s) No | Supplier Device Package 10-uMAX/uSOP |
Applications General Purpose | Base Product Number |
Features Auto Retry, Fault Timeout, UVLO |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.33.29388 | kr.83,234.70 |
| Unit Price without VAT: | kr.33.29388 |
|---|---|
| Unit Price with VAT: | kr.41.61735 |

