
MAX5902LBEUT+T | |
|---|---|
DigiKey Part Number | MAX5902LBEUT+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5902LBEUT+T |
Description | IC HOT SWAP CTRLR GP SOT23-6 |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel Networking SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5902LBEUT+T Models |
Category | Features Fault Timeout, Latched Fault, Thermal Limit |
Manufacturer Analog Devices Inc./Maxim Integrated | Programmable Features UVLO |
Series | Voltage - Supply 9V ~ 72V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply 1 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case SOT-23-6 |
Internal Switch(s) No | Supplier Device Package SOT-23-6 |
Applications Networking | Base Product Number |

