
MAX5900NNEUT+T | |
|---|---|
DigiKey Part Number | 175-MAX5900NNEUT+TTR-ND - Tape & Reel (TR) 175-MAX5900NNEUT+TCT-ND - Cut Tape (CT) 175-MAX5900NNEUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5900NNEUT+T |
Description | IC HOT SWAP CTRLR -48V SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5900NNEUT+T Models |
Category | Features Fault Timeout, Thermal Limit |
Manufacturer Analog Devices Inc./Maxim Integrated | Programmable Features UVLO |
Series | Voltage - Supply -100V ~ -9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply 500 µA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case SOT-23-6 |
Internal Switch(s) No | Supplier Device Package SOT-23-6 |
Applications -48V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.56000 | kr.43.56 |
| 10 | kr.33.52600 | kr.335.26 |
| 25 | kr.31.01800 | kr.775.45 |
| 100 | kr.28.25990 | kr.2,825.99 |
| 250 | kr.27.35456 | kr.6,838.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.24.81004 | kr.62,025.10 |
| Unit Price without VAT: | kr.43.56000 |
|---|---|
| Unit Price with VAT: | kr.54.45000 |


