
MAX5825AWP+T | |
|---|---|
DigiKey Part Number | 175-MAX5825AWP+TTR-ND - Tape & Reel (TR) 175-MAX5825AWP+TCT-ND - Cut Tape (CT) 175-MAX5825AWP+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5825AWP+T |
Description | IC DAC 12BIT 20-WLP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 20-WLP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5825AWP+T Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply, Digital 2.7V ~ 5.5V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.2 |
Number of Bits 12 | Architecture R-2R |
Number of D/A Converters 8 | Operating Temperature -40°C ~ 125°C |
Settling Time 4.5µs (Typ) | Package / Case 20-WFBGA, WLBGA |
Output Type Voltage - Buffered | Supplier Device Package 20-WLP |
Differential Output No | Mounting Type Surface Mount |
Data Interface I2C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.213.21000 | kr.213.21 |
| 10 | kr.172.81600 | kr.1,728.16 |
| 25 | kr.162.72240 | kr.4,068.06 |
| 100 | kr.156.27020 | kr.15,627.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.137.76191 | kr.344,404.78 |
| Unit Price without VAT: | kr.213.21000 |
|---|---|
| Unit Price with VAT: | kr.266.51250 |





