
MAX5822LEUA+T | |
|---|---|
DigiKey Part Number  | MAX5822LEUA+T-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MAX5822LEUA+T  | 
Description  | IC DAC 12BIT V-OUT 8UMAX  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | 12 Bit Digital to Analog Converter 2 8-uMAX/uSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAX5822LEUA+T Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
Number of Bits  | 12  | |
Number of D/A Converters  | 2  | |
Settling Time  | 12µs  | |
Output Type  | Voltage - Buffered  | |
Differential Output  | No  | |
Data Interface  | I2C  | |
Reference Type  | External  | |
Voltage - Supply, Analog  | 2.7V ~ 5.5V  | |
Voltage - Supply, Digital  | 2.7V ~ 5.5V  | |
INL/DNL (LSB)  | ±2, ±1 (Max)  | |
Architecture  | String DAC  | |
Operating Temperature  | -40°C ~ 85°C  | |
Package / Case  | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)  | |
Supplier Device Package  | 8-uMAX/uSOP  | |
Mounting Type  | Surface Mount  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.76.48684 | kr.191,217.10 | 
| Unit Price without VAT: | kr.76.48684 | 
|---|---|
| Unit Price with VAT: | kr.95.60855 | 

