12 Bit Digital to Analog Converter 1 SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5812MEUT+T

DigiKey Part Number
MAX5812MEUT+TTR-ND - Tape & Reel (TR)
MAX5812MEUT+TCT-ND - Cut Tape (CT)
MAX5812MEUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5812MEUT+T
Description
IC DAC 12BIT SOT-23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 1 SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX5812MEUT+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
Supply
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±2, ±1 (Max)
Number of Bits
12
Architecture
String DAC
Number of D/A Converters
1
Operating Temperature
-40°C ~ 85°C
Settling Time
12µs
Package / Case
SOT-23-6
Output Type
Voltage - Buffered
Supplier Device Package
SOT-23-6
Differential Output
No
Mounting Type
Surface Mount
Data Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.597
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.67.20000kr.67.20
10kr.52.45700kr.524.57
25kr.48.78000kr.1,219.50
100kr.44.73630kr.4,473.63
250kr.44.13604kr.11,034.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.39.68193kr.99,204.82
Manufacturers Standard Package
Unit Price without VAT:kr.67.20000
Unit Price with VAT:kr.84.00000