16 Bit Digital to Analog Converter 32 56-TQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 32 56-TQFN (8x8)
56-WFQFN Exposed Pad

MAX5732AUTN+T

DigiKey Part Number
MAX5732AUTN+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX5732AUTN+T
Description
IC DAC 16BIT 56-TQFN
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 32 56-TQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
MAX5732AUTN+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply, Analog
5V
Packaging
Tape & Reel (TR)
Voltage - Supply, Digital
2.7V ~ 5.25V
Part Status
Discontinued at DigiKey
INL/DNL (LSB)
±4, ±1 (Max)
Number of Bits
16
Architecture
Pipelined
Number of D/A Converters
32
Operating Temperature
0°C ~ 85°C
Settling Time
20µs (Typ)
Package / Case
56-WFQFN Exposed Pad
Output Type
Voltage - Buffered
Supplier Device Package
56-TQFN (8x8)
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI, DSP
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types