
MAX5712AUT+T | |
|---|---|
DigiKey Part Number | MAX5712AUT+TTR-ND - Tape & Reel (TR) MAX5712AUT+TCT-ND - Cut Tape (CT) MAX5712AUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX5712AUT+T |
Description | IC DAC SERIAL 12BIT 1CH SOT23-6 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX5712AUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Supply | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±2 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.74000 | kr.31.74 |
| 10 | kr.24.19200 | kr.241.92 |
| 25 | kr.22.29760 | kr.557.44 |
| 100 | kr.20.21760 | kr.2,021.76 |
| 250 | kr.19.22612 | kr.4,806.53 |
| 500 | kr.18.62836 | kr.9,314.18 |
| 1.000 | kr.18.13632 | kr.18,136.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.17.61702 | kr.44,042.55 |
| Unit Price without VAT: | kr.31.74000 |
|---|---|
| Unit Price with VAT: | kr.39.67500 |


