
MAX5702BAUB+ | |
|---|---|
DigiKey Part Number | MAX5702BAUB+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5702BAUB+ |
Description | IC DAC 12BIT V-OUT 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 2 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5702BAUB+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 2 | |
Settling Time | 4.5µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±0.5, ±0.2 | |
Architecture | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.39.30000 | kr.39.30 |
| 10 | kr.30.13100 | kr.301.31 |
| 50 | kr.26.47300 | kr.1,323.65 |
| 100 | kr.25.33890 | kr.2,533.89 |
| 250 | kr.24.14184 | kr.6,035.46 |
| 500 | kr.23.42016 | kr.11,710.08 |
| 1.000 | kr.22.82618 | kr.22,826.18 |
| 2.500 | kr.22.19937 | kr.55,498.42 |
| Unit Price without VAT: | kr.39.30000 |
|---|---|
| Unit Price with VAT: | kr.49.12500 |

