
MAX5582ETP+ | |
|---|---|
DigiKey Part Number | MAX5582ETP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5582ETP+ |
Description | IC DAC 10BIT 20-TQFN |
Customer Reference | |
Detailed Description | 10 Bit Digital to Analog Converter 4 20-TQFN (5x5) |
Datasheet | Datasheet |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.7V ~ 5.25V |
Packaging Tube | Voltage - Supply, Digital 1.8V ~ 5.25V |
Part Status Discontinued at DigiKey | INL/DNL (LSB) ±0.5, ±1 (Max) |
Number of Bits 10 | Architecture R-2R |
Number of D/A Converters 4 | Operating Temperature -40°C ~ 85°C |
Settling Time 6µs | Package / Case 20-WQFN Exposed Pad |
Output Type Voltage - Buffered | Supplier Device Package 20-TQFN (5x5) |
Differential Output No | Mounting Type Surface Mount |
Data Interface SPI, DSP | Base Product Number |

