
MAX5550EVKIT+ | |
|---|---|
DigiKey Part Number | MAX5550EVKIT+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5550EVKIT+ |
Description | EVAL BOARD FOR MAX5550 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX5550 - 10 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Number of DAC's | 2 | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Settling Time | 30µs | |
DAC Type | Current | |
Utilized IC / Part | MAX5550 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,202.24000 | kr.1,202.24 |
| Unit Price without VAT: | kr.1,202.24000 |
|---|---|
| Unit Price with VAT: | kr.1,502.80000 |

