
MAX16035PLB31+T | |
|---|---|
DigiKey Part Number | MAX16035PLB31+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX16035PLB31+T |
Description | IC SUPERVISOR 1 CHANNEL 10UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 10-µDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16035PLB31+T Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Battery Backup Circuit | Package / Case 10-WFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 10-µDFN (2x2) |
Voltage - Threshold 3.08V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.40.77155 | kr.101,928.88 |
| Unit Price without VAT: | kr.40.77155 |
|---|---|
| Unit Price with VAT: | kr.50.96444 |

