Direct

MAX549ACPA | |
|---|---|
DigiKey Part Number | MAX549ACPA-ND |
Manufacturer | |
Manufacturer Product Number | MAX549ACPA |
Description | IC DAC 8BIT 8-PDIP |
Customer Reference | |
Detailed Description | 8 Bit Digital to Analog Converter 2 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX549ACPA Models |
Category | Reference Type External |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply, Analog 2.5V ~ 5.5V |
Packaging Tube | Voltage - Supply, Digital 2.5V ~ 5.5V |
Part Status Obsolete | INL/DNL (LSB) -, ±0.9 (Max) |
Number of Bits 8 | Architecture R-2R |
Number of D/A Converters 2 | Operating Temperature 0°C ~ 70°C |
Settling Time 4µs (Typ) | Package / Case 8-DIP (0.300", 7.62mm) |
Output Type Voltage - Unbuffered | Supplier Device Package 8-PDIP |
Differential Output No | Mounting Type Through Hole |
Data Interface SPI | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX549ACPA+ | Analog Devices Inc./Maxim Integrated | 0 | MAX549ACPA+-ND | kr.83.12000 | Direct |


