
| MAX5492PA01500+T | |
|---|---|
| DigiKey Part Number | 175-MAX5492PA01500+TTR-ND - Tape & Reel (TR) 175-MAX5492PA01500+TCT-ND - Cut Tape (CT) 175-MAX5492PA01500+TDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MAX5492PA01500+T | 
| Description | RES NETWORK 2 RES MULT OHM SC74A | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 4k, 6k Ohm 160mW Power Per Element Voltage Divider 2 Resistor Network/Array ±35ppm/°C SC-74A, SOT-753 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX5492PA01500+T Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Circuit Type | Voltage Divider | |
| Resistance (Ohms) | 4k, 6k | |
| Tolerance | - | |
| Number of Resistors | 2 | |
| Resistor Matching Ratio | ±0.035% | |
| Resistor-Ratio-Drift | ±1.5ppm/°C | |
| Number of Pins | 5 | |
| Power Per Element | 160mW | |
| Temperature Coefficient | ±35ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Grade | - | |
| Qualification | - | |
| Applications | Voltage Divider (TCR Matched) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-23-5 | |
| Size / Dimension | 0.114" L x 0.064" W (2.90mm x 1.63mm) | |
| Height - Seated (Max) | 0.057" (1.45mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.31.74000 | kr.31.74 | 
| 10 | kr.24.19200 | kr.241.92 | 
| 25 | kr.22.29760 | kr.557.44 | 
| 100 | kr.20.21760 | kr.2,021.76 | 
| 250 | kr.19.22612 | kr.4,806.53 | 
| 500 | kr.18.62836 | kr.9,314.18 | 
| 1.000 | kr.18.13632 | kr.18,136.32 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.17.61702 | kr.44,042.55 | 
| Unit Price without VAT: | kr.31.74000 | 
|---|---|
| Unit Price with VAT: | kr.39.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark