MAX4841EXT+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5462EXT+T

DigiKey Part Number
MAX5462EXT+TTR-ND - Tape & Reel (TR)
MAX5462EXT+TCT-ND - Cut Tape (CT)
MAX5462EXT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5462EXT+T
Description
IC DGTL POT 100KOHM 32TAP SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 100k Ohm 1 Circuit 32 Taps Up/Down (U/D, CS) Interface SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
MAX5462EXT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Rheostat
Number of Circuits
1
Number of Taps
32
Resistance (Ohms)
100k
Interface
Up/Down (U/D, CS)
Memory Type
Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±25%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
6-TSSOP, SC-88, SOT-363
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
600
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.978
Factory Stock: 27.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.38000kr.12.38
10kr.9.10100kr.91.01
25kr.8.28440kr.207.11
100kr.7.38980kr.738.98
250kr.6.96264kr.1,740.66
500kr.6.70516kr.3,352.58
1.000kr.6.49328kr.6,493.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.6.26958kr.15,673.95
5.000kr.6.13475kr.30,673.75
7.500kr.6.06726kr.45,504.45
Manufacturers Standard Package
Unit Price without VAT:kr.12.38000
Unit Price with VAT:kr.15.47500