
MAX5455EUD+T | |
|---|---|
DigiKey Part Number | MAX5455EUD+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX5455EUD+T |
Description | IC DIG POT 100K 14-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 100k Ohm 2 Circuit 256 Taps Up/Down (U/D, INC, CS) Interface 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX5455EUD+T Models |
Category | Interface Up/Down (U/D, INC, CS) |
Manufacturer Analog Devices Inc./Maxim Integrated | Memory Type Volatile |
Packaging Tape & Reel (TR) | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Temperature Coefficient (Typ) 35ppm/°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Taper Linear | Supplier Device Package 14-TSSOP |
Configuration Potentiometer | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Circuits 2 | Operating Temperature -40°C ~ 85°C |
Number of Taps 256 | Resistance - Wiper (Ohms) (Typ) 225 |
Resistance (Ohms) 100k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.37.10168 | kr.92,754.20 |
| Unit Price without VAT: | kr.37.10168 |
|---|---|
| Unit Price with VAT: | kr.46.37710 |

